T3RC3000-LF

Teledyne LeCroy
940-T3RC3000-LF
T3RC3000-LF

Mfr.:

Description:
Test Probes AC Current Probe 2 mV/A, 3,000A, 0.11 Hz LF Bandwidth, 6.5MHz HF Bandwidth, 4m cable, 300mm coil.

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.460,00 € 2.460,00 €

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Test Probes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Current Probe
Current Probe
0.11 Hz to 6.5 MHz
4 m
Black, Red
10 kV
3 kA
Brand: Teledyne LeCroy
Cable Type: BNC Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Description/Function: Rogowski Current Probe
Features: Probes are Compatible with Test tools of Oscilloscopes
Product Type: Test Probes
Series: T3RC
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 1,497 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908911
ECCN:
EAR99

T3RC Rogowski Current Probes

Teledyne LeCroy T3RC Rogowski Current Probes allow measurements to be made without modification to the circuit under test for more accurate results. The probes cover a wide frequency span and current measurement ranges for maximum application coverage and are easy to use in difficult-to-reach parts of the circuit. The T3RC current probes are compatible with all of the Teledyne Test Tools Oscilloscopes as well as the Teledyne LeCroy Oscilloscopes.