T3PS33203P

Teledyne LeCroy
940-T3PS33203P
T3PS33203P

Mfr.:

Description:
Power Supplies - Bench Top Programmable Linear DC Power Supply, 3 Output, 0-32V/0-3A, 1.8V/2.5V/3.3V/5V/5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.290,00 € 1.290,00 €

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
Programmable
3 Output
0 VDC to 32 VDC
0 A to 3 A
0 VDC to 32 VDC
0 A to 3 A
1.8 VDC/2.5 VDC/3.3 VDC/5 VDC
0 A to 5 A
207 W
TFT
Brand: Teledyne LeCroy
Product Type: Bench Top Power Supplies
Series: T3PS
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 10,229 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T3PS DC Power Supplies

Teledyne LeCroy T3PS DC Power Supplies offer linear or switching technology and programmable or non-programmable versions with a variety of output configurations. Other features include programmability via USB or LAN, a graphical display of power waveforms, as well as a high-resolution numeric display of voltage and current. A rack-mount version is also offered. Typical applications for Teledyne LeCroy T3PS Power Supplies include mobile, automotive, communications, defense, manufacturing, education, and research.