T3PS23203P

Teledyne LeCroy
940-T3PS23203P
T3PS23203P

Mfr.:

Description:
Power Supplies - Bench Top Programmable Linear DC Power Supply, 2 Output, 0-32V/0-3A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
Programmable
115 VAC, 230 VAC
2 Output
0 VDC to 32 VDC
0 A to 3 A
0 VDC to 32 VDC
0 A to 3 A
192 W
TFT
Brand: Teledyne LeCroy
Product Type: Bench Top Power Supplies
Series: T3PS
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 7,484 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.