CP30B

Teledyne LeCroy
940-CP30B
CP30B

Mfr.:

Description:
Test Probes Teledyne LeCroy, 30 A; 50 MHz High Sensitivity Current Probe - AC/DC; 30 Arms; 50 A Peak Pulse, 1.5 meter cable

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Test Probes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Current Probe
50 MHz
30 A
Brand: Teledyne LeCroy
Product: Current Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.