CP030B

Teledyne LeCroy
940-CP030B
CP030B

Mfr.:

Description:
Test Probes 30A, 50 MHz High Sensitivity Current Probe - AC/DC, 30 A rms, 50 A Peak Pulse, 1.5 meter cable

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.995,00 € 5.995,00 €

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Test Probes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Current Probe
AC/DC Current Probe
50 MHz
1.5 m
Black
30 A
Brand: Teledyne LeCroy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Used with UPS/switching power supplies, motor drives and electric vehicles
Features: ProBus active probe interface
Product: Current Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99

Current Probes

Teledyne LeCroy Current Probes are ideal for making accurate AC, DC, and impulse current measurements. The probes do do not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable measurements. They are available in a variety of models for a wide range of applications.