TA85

Teledyne FLIR
685-TA85
TA85

Mfr.:

Description:
Test Leads FLIR TA85 1V Test leads for CM276

Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne FLIR
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Clamp Meter
Banana Plug
CAT III
Black
Brand: Teledyne FLIR
Features: Solar Photovoltaic Test Leads
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.5 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TELEDYNE FLIR