FLIR Cx5

Teledyne FLIR
685-FLIR-CX5
FLIR Cx5

Mfr.:

Description:
Thermal Imaging Cameras Hazardous Location-Rated Thermal Camera

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne FLIR
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cameras
Thermal Imaging Camera
160 x 120
- 10 C to + 50 C
Bluetooth, USB, WiFi
Brand: Teledyne FLIR
Height: 95 mm
Length: 235 mm
Product Type: Thermal Imagers
Sensing Distance: 2 m
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 100 mm
Part # Aliases: 89401-0203
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Estonia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.