DM285

685-DM285
DM285

Mfr.:

Description:
Digital Multimeters Industrial Thermal Imaging Multimeter with Datalogging / Wireless and IGM

Lifecycle:
Obsolete
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne FLIR
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Multimeters
0.035
100 kHz
Manual
True RMS
200 mm
95 mm
49 mm
Brand: Teledyne FLIR
Height - mm: 49 mm
Length - mm: 200 mm
Mounting Style: Hand Held
Product Type: Multimeters
Series: DM285
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - mm: 95 mm
Unit Weight: 537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
6A993
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DM285™ Industrial Imaging Multimeter

Teledyne FLIR DM285 Industrial Imaging Multimeter includes a True Root Mean Square (TRMS) digital multimeter and a built-in 160x120 pixel thermal imager powered by Infrared Guided Measurement (IGM™). This thermal imager allows for a quick scan of overheating components, and the multimeter tests functions and diagnoses the fault. The DM285 uniquely features BLUETOOTH® for wireless data transfer by connecting to the Teledyne FLIR tools mobile application. This multimeter is compatible with the FLIR InSite™ workflow management tool that helps to prepare efficient survey routes, maintain accurate documentation, and create instant file reports. Typical applications include industrial electrical, mechanical, HVAC/R, and electronic systems.