TPS2014B

Tektronix
795-TPS2014B
TPS2014B

Mfr.:

Description:
Benchtop Oscilloscopes Oscilloscope; Digital Storage 100MHz 1GS/s 4 Isolated Channels TFT Color Display Battery Powered Certificate of Traceable Calibration Standard

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
100 MHz
2 GS/s
Color LCD
100 VAC to 240 VAC
Digital Oscilloscope
North American Power Cord Included
Brand: Tektronix
Interface Type: Parallel, RS232
Product Type: Oscilloscopes
Series: TPS2000B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 2,700 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030201000
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2000B Digital Storage Oscilloscopes

Tektronix TPS2000B Digital Storage Oscilloscopes utilize IsolatedChannel™ technology which provides isolation from ground and isolation between channels. This isolation allows the user to take measurements without the worry of damaging circuitry. Tektronix TPS2000B benchtop series has familiar controls and menus, is easy to use, and offers a distinctive range of operation capabilities. Key features include 100MHz and 200MHz bandwidths, sample rates up to 2GS/s Real Time, 2 or 4 fully isolated and floating channels plus isolated external trigger. The series offers battery power as a standard feature, FFT standard on all models, advanced triggers to quickly capture the event of interest, backlit menus for high visibility, and more.