TPP0500-R5DW

Tektronix
795-TPP0500-R5DW
TPP0500-R5DW

Mfr.:

Description:
Test Probes Repair Service 5 Yrs Inc Prod Warr Period
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Passive Probe
Passive Probe
500 MHz
1.3 m
Brand: Tektronix
Description/Function: high-bandwidth, general purpose probes
Features: Compact Probe Head for Probing Small-geometry Circuit Elements
Product Type: Test Probes
Safety Rating: 300 V CAT II
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0