TIVP05

Tektronix
795-TIVP05
TIVP05

Mfr.:

Description:
Test Probes 500 MHz galvanically isolated high impedance differential probe with standard accessory kit

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
High Voltage Probe
IsoVu Probe
500 MHz
Brand: Tektronix
Description/Function: Tektronix IsoVu 500 MHz High Voltage Probe with 2 m cable
Product: Isolated Measurement Systems
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IsoVu™ Isolated Voltage Probes

Tektronix IsoVu™ Isolated Voltage Probes enable power designers to accurately resolve high bandwidth, high voltage differential signals in the presence of large common-mode voltages. These probes utilize galvanic (optical) or RF isolation to divorce the reference voltage of the probe from the reference voltage of the oscilloscope (typically Earth ground). Tektronix's IsoVu technology uses galvanic isolation to provide superior common-mode rejection performance across a wide bandwidth. The IsoVu probes combine isolation and high frequency to provide more precise measurements than traditional differential probes for applications requiring high bandwidth while measuring high voltage signals. Typical applications for Tektronix IsoVu Isolated Voltage Probes include inverter designs, current shunt measurements, EMI and ESD troubleshooting, motor drive designs, and switching power supply designs.