THDP0200

Tektronix
795-THDP0200
THDP0200

Mfr.:

Description:
Test Probes Differential PROBE; 200 MHZ TekVPI DIFFERENTIAL HIGH VOLTAGE PROBE

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential Probe
High Voltage Probe
Brand: Tektronix
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: TekVPI
Unit Weight: 1,115 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage Differential Probes

Tektronix High-Voltage Differential Probes allow users to safely and accurately make floating measurements. They are used for measuring the voltage difference between two test points where neither test point is at ground. These probes can be used for signals up to 6000V and bandwidths up to 200MHz. The devices have several options for connectivity, including a BNC interface (P5200A probes), TekVPI® interface (TMDP and THDP series probes), and a TekProbe® interface (P5202A, P5205A, and P5210A series probes). Tektronix High-Voltage Differential Probes are ideal for making non-ground referenced, floating, or isolated measurements because of their common-mode rejection capability. Other applications include switching power supply design, motor drive design, electronic ballast design, CRT display design, power converter design and service, as well as power device evaluation.