TCP305A

Tektronix
795-TCP305A
TCP305A

Mfr.:

Description:
Test Probes Probe AC/DC Current; 50Amp DC DC-50MHZ Certificate of Traceable Calibration Standard

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Current Probe
Current Probe
50 MHz
Flat
7.77 in
Black
50 A
Brand: Tektronix
Product Type: Test Probes
Series: TCP
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 1,111 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Probes

Tektronix Current Probes include a broad range of AC/DC and AC-only current probes. These current probes offer bandwidth up to 120MHz and a current clamp sensitivity down to 1mA. The probes also feature bare wire voltage ratings and provide measurement accuracy from μAs to 2000A. Tektronix Current Probes feature automatic readout and scaling when used with Tektronix oscilloscopes. The probes are third-party safety certified, including UL, CSA, and ETL.