RSA513A

Tektronix
795-RSA513A
RSA513A

Mfr.:

Description:
Spectrum Analysers Portable real time USB signal analyzer 9 kHz-13.6 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Spectrum Analysers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
9 kHz to 13.6 GHz
Brand: Tektronix
Height: 67.3 mm
Length: 271.3 mm
Product Type: Analyzers
Series: RSA500
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 299.1 mm
Unit Weight: 3,856 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.