P6248

Tektronix
795-P6248
P6248

Mfr.:

Description:
Test Probes PROBE; 1.7GHZ DIFFERENTIAL - CERTIFICATE OF TRACEABLE CALIBRATION STANDARD

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Differential Probe
Low Voltage Probe
Brand: Tektronix
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 1,792 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The supplier reports that the soft carry case used to store and
transport this product includes a transparent plastic cardholder
window stitched at the exterior of the soft carrycase, contains
cadmium and may not fully meet the substance restrictions set by
the EU RoHS Directive 2011/65/EU / REACH. The cadmium is only
present in the transparent cardholder window and is limited to
about 0.2 mg, which is above the regulatory limit of 0.1 mg for
this cardholder. This issue should have no impact on human
health, as cadmium is generally absorbed in ingestion or
inhalation; dermal is not regarded to be significant.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0522-4

Compliance Codes
TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908911
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Voltage Differential Probes

Tektronix Low Voltage Differential Probes feature a >1MHz to 20GHz bandwidth range and 100kΩ to 1MΩ input impedance range. These probes minimize performance loss when long ground leads are attached due to input capacitance. Tektronix Low Voltage Differential Probes provide ruggedness and a wide dynamic range suitable for visualizing signals over a broad range of applications.