P6041

Tektronix
795-P6041
P6041

Mfr.:

Description:
Test Probes Probe Cable, Passive, for Use with CT-1 and CT-2 - Statement of Compliance included with this product

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Passive Probe
Passive Probe
42 in
Brand: Tektronix
Description/Function: Provides the connection between the CT1 AND CT2 current transformers and a BNC oscilloscope input
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908911
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.