P5210

Tektronix
795-P5210
P5210

Mfr.:

Description:
Test Probes 50MHZ 5.6kV diff. 2kV common

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential Probe
High Voltage Probe
50 MHz
Black
Brand: Tektronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Test Probes
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030908590
CNHTS:
9030900090
USHTS:
9030908911
ECCN:
EAR99