P5202A

Tektronix
795-P5202A
P5202A

Mfr.:

Description:
Test Probes Differential PROBE; 20X/200X 100 MHZ DIFFERENTIAL VOLTAGE PROBE

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential Probe
High Voltage Probe
100 MHz
Black, Red
64 V, 640 V
Brand: Tektronix
Description/Function: Designed for medium voltage applications with differential requirements up to +/- 750 V
Product Type: Test Probes
Safety Rating: CAT II 300 V, CAT I 450 V
Series: P5200
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: TekProbe
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908911
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage Differential Probes

Tektronix High-Voltage Differential Probes allow users to safely and accurately make floating measurements. They are used for measuring the voltage difference between two test points where neither test point is at ground. These probes can be used for signals up to 6000V and bandwidths up to 200MHz. The devices have several options for connectivity, including a BNC interface (P5200A probes), TekVPI® interface (TMDP and THDP series probes), and a TekProbe® interface (P5202A, P5205A, and P5210A series probes). Tektronix High-Voltage Differential Probes are ideal for making non-ground referenced, floating, or isolated measurements because of their common-mode rejection capability. Other applications include switching power supply design, motor drive design, electronic ballast design, CRT display design, power converter design and service, as well as power device evaluation.