MSO46-4-BW-1500-4-SRUSB2

Tektronix
795-MSO46-4-1500-USB
MSO46-4-BW-1500-4-SRUSB2

Mfr.:

Description:
Benchtop Oscilloscopes Installed Option; USB serial triggering and analysis (USB 2.0 LS, FS, HS)
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Channel
1.5 GHz
6.25 GS/s
Color TFT
Mixed Signal Oscilloscope
Brand: Tektronix
Height: 249 mm
Height - in: 9.8 in
Height - mm: 249 mm
Length: 155 mm
Length - in: 6.1 in
Length - mm: 155 mm
Product Type: Oscilloscopes
Series: MSO46
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 405 mm
Width - in: 15.9 in
Width - mm: 405 mm
Part # Aliases: MSO46 4-BW-1500 4-SRUSB2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.