MSO2002B

Tektronix
795-MSO2002B
MSO2002B

Mfr.:

Description:
Benchtop Oscilloscopes Mixed Signal Oscilloscope; Digital Phosphor 70 MHz 1 GS/s 1M record length 2+16-ch Color Display 5-year Warranty and Certificate of Traceable Calibration Standard

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel + 16 Channel
70 MHz
1 GSa/s
Color TFT, LCD
300 V
Mixed Signal Oscilloscope
Brand: Tektronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Oscilloscopes
Series: MSO/DPO2000B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 3,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030201000
USHTS:
9030201000
ECCN:
3A992

MSO/DPO2000B Series Oscilloscopes

Tektronix MSO/DPO2000B Oscilloscopes meet the performance, flexibility, and affordability needs of more designers.  In addition to 100MHz and 200MHz models, both DPO and MSO oscilloscopes include 70MHz models for very basic, low speed signal visualization. All three bandwidth models offer 2-channel and 4-channel versions. MSO/DPO2000B oscilloscopes provide the same feature-rich tools offered with the 2000 series, such as advanced low-speed serial trigger and bus decode, 16 digital channels (MSO), most advanced trigger system, longer memory, and WaveInspector® controls. Tektronix MSO/DPO2000B Oscilloscopes deliver the performance and tools you need to visualize your signals and find answers quickly. It provides bandwidth from 70-200MHz, two to four channels, 1M points of usable record length, 5,000 wfm's waveform capture rate, and a 7-inch display. The MSO/DPO2000B Oscilloscope series features FilterVu™ variable low-pass filter that also allows you to see signal details to the full bandwidth. Serial triggering tools include automated serial triggering, decode, and search for I2C, SPI, CAN, LIN, and RS-232/422/485/UART.