MDO4104C-SA6

Tektronix
795-MDO4104C-SA6
MDO4104C-SA6

Mfr.:

Description:
Benchtop Oscilloscopes SpectrmAnalyzer 3GHz, for MDO 4- Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
1 GHz
5 GS/s
Color TFT
Mixed Signal Oscilloscope
Brand: Tektronix
Features: With Spectrum Analyzer
Product Type: Oscilloscopes
Series: MDO4000C
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: MDO4104C MDO4104C SA6
Unit Weight: 5,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030200000
CNHTS:
9030201000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDO4000C Oscilloscopes

Tektronix MDO4000C Oscilloscopes are customizable and fully upgradeable 6-in-1 integrated oscilloscopes with synchronized insights into analog, digital, and RF signals. These oscilloscopes include a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer, and DVM/frequency counter.