MDO32 3-BW-1000

Tektronix
795-MDO323-BW-1000
MDO32 3-BW-1000

Mfr.:

Description:
Benchtop Oscilloscopes Installed Option; 1 GHz Bandwidth for analog channels

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Tektronix
Product Type: Oscilloscopes
Series: 3 Series MDO
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 5,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3 Series Mixed Domain Oscilloscopes

Tektronix 3 Series Mixed Domain Oscilloscopes are compact and portable devices with a big high-definition display and touch interface. These oscilloscopes feature a unique built-in 1GHz spectrum analyzer on all models to make them suitable for RF analysis. The 3 series oscilloscopes offer analog bandwidths between 100MHz and 1GHz and a sample rate of up to 5GS/s. The MDO32 variant offers two analog channels, while the MDO34 offers four analog channels. Typical applications include embedded serial bus analysis, power measurements and analysis, Electromagnetic Interference (EMI) troubleshooting, and engineering education.