CT2

Tektronix
795-CT2
CT2

Mfr.:

Description:
Test Probes CURRENT XMFR; 200MHZ 36A W/PROBE - STATEMENT OF COMPLIANCE WITH THIS PRODUCT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Current Probe
Current Probe
Brand: Tektronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 122,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908961
ECCN:
EAR99