CT1

Tektronix
795-CT1
CT1

Mfr.:

Description:
Test Probes CURRENT XMFR; 1GHZ 12A W/PROBE - STATEMENT OF COMPLIANCE

Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Current Probe
Current Probe
25 kHz to 1 GHz
42 in
1 kV
450 mA
Brand: Tektronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Designed for permanent or semi-permanent in-circuit installation
Features: High bandwidth, ultra-low inductance
Product Type: Test Probes
Safety Rating: IEC61010-2-032
Series: CT1
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 129,274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

TARIC:
9030900000
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99