AFG31102

Tektronix
795-AFG31102
AFG31102

Mfr.:

Description:
Function Generators & Synthesisers Arbitrary Function Generator: 2-Ch 100MHz Bandwidth 1GSa/s sample rate 16M pts arb memory 14-bit vertical resolution 10Vpp to 50ohm traceable cal cert std.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 MHz
Arbitrary Function Generator
1 uHz to 100 MHz
Brand: Tektronix
Height: 191.8 mm
Input Voltage: 5 V
Length: 143.3 mm
Product Type: Function Generators & Synthesizers
Series: AFG31000
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 412.8 mm
Unit Weight: 4,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030840000
CAHTS:
9030840000
USHTS:
9030840000
JPHTS:
903084000
KRHTS:
9030840000
MXHTS:
9030840100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFG3000 Arbitrary / Function Generators

Tektronix AFG3000 Arbitrary / Function Generators represent a breakthrough in signal source technology. The large display and intuitive user interface makes this product easy to learn and use. AFG3000 Arbitrary / Function Generators generate frequencies up to 240MHz and sampling rates up to 2 GS/s, as well as front panel memory USB connectivity for saving and transferring waveforms and settings. Tektronix offers dual-channel models that allow a completely independent selection of waveforms and frequencies.

AFG31000 Arbitrary/Function Generator

Tektronix AFG31000 Function Generator has upgrades that dramatically improve test efficiency and productivity, including InstaView™ technology that shows waveforms in real-time. This generator is an addition to the classic AFG1000, AFG2000, and AFG3000 generators and features a sequencing option that allows the programming of long, complex waveforms with up to 256 steps. The AFG31000 has TekBench™ technology and a 228.6mm capacitive display for easy reading and monitoring. Tektronix AFG31000 Function Generator features built-in waveform creation capabilities, simplified multi-unit sync, and is well-suited for many design and research applications.