2268-20-42

Tektronix
795-2268-20-42
2268-20-42

Mfr.:

Description:
Power Supplies - Rack Mount 850W DC Power Supply 20V 42A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
840 W
80 VAC to 240 VAC
1 Output
20 V
42 A
Industrial
1.625 ft
8.4 in
1.7 in
2268
Brand: Tektronix
Input Frequency: 47 Hz to 63 Hz, 360 Hz to 440 Hz
Isolation Voltage: 1.5 kVAC, 2.121 kVDC
Load Regulation: Regulated
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Rack Systems
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
9030890100
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEKTRONIX