A101

Tekscan
776-A101
A101

Mfr.:

Description:
Force Sensors & Load Cells Sensing area diameter of 3.8 mm (0.15 in); standard length of 15.8 mm (.62 in).

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
675
Expected 8/3/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,82 € 9,82 €
8,90 € 44,50 €
8,56 € 85,60 €
8,14 € 203,50 €
7,87 € 393,50 €
7,53 € 753,00 €
6,74 € 3.370,00 €
6,53 € 6.530,00 €

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
44 N
3 %
Voltage
Solder Tab (Pin)
Brand: Tekscan
Diameter: 3.8 mm
Length: 15.6 mm
Maximum Operating Temperature: - 40 C
Minimum Operating Temperature: + 60 C
Packaging: Bag
Product Type: Force Sensors & Load Cells
Series: A101
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: FlexiForce
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A101 FlexiForce™ Piezoresistive Force Sensor

Tekscan A101 FlexiForce™ Piezoresistive Force Sensor is optimized for high-volume manufacturing and ideal for embedding into products and applications. The 15.6mm x 7.6mm x 0.203mm A101 sensor operates within a -40°C to +60°C temperature range. The 2-pin sensor can measure up to 10lbs. by modifying the drive voltage and adjusting the resistance of the feedback resistor. To measure higher forces, apply a lower drive voltage (-0.5V, -0.25V, etc.) and reduce the resistance of the feedback resistor (1kΩ minimum). For lower forces, apply a higher drive voltage and increase the resistance of the feedback resistor.