BREAKOUT C-MTITAN TO 12XLC

Techway
60-BOUTCMTITANT12XLC
BREAKOUT C-MTITAN TO 12XLC

Mfr.:

Description:
Fibre Optic Cable Assemblies Breakout optical cable C-MTITAN to 12xLC, length 0,5m, Multimode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.106,82 € 1.106,82 €

Product Attribute Attribute Value Select Attribute
Techway
Product Category: Fibre Optic Cable Assemblies
RoHS:  
WildcatFMC
Multimode
Duplex
Telecom
C-MTITAN
12XLC
Breakout
500 mm
1 Fiber
Box
Brand: Techway
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: ACC00028
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TECHWAY