CS-44/625

Techspray
577-CS-44/625
CS-44/625

Mfr.:

Description:
Desoldering Braid / Solder Removal SPONGE 2.7in x 2.7in

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Replacement Parts
Sponge
2.7 in x 2.7 in
Brand: Techspray
Product Type: Solder Removal
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 5,203 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
3920795000
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.