C-494-7

Techspray
577-C-494-7
C-494-7

Mfr.:

Description:
Soldering Irons SOLDERING TIP-700F 1/64IN C SERIES

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Soldering Irons
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Soldering Tips
Conical, Fine
+ 370 C
0.4 mm
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Description/Function: Tips for Weller WTC stations and TC irons
Product Type: Soldering Irons
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515902000
ECCN:
EAR99