42-355

Techspray
577-42-355
42-355

Mfr.:

Description:
Soldering Irons PLUS SOLDERING TIP 1/4IN 42 SERIES

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,76 € 13,76 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Soldering Irons
RoHS:
Soldering Tips
Soldering Tip
1.6 mm
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Tips for Hexacon, American Beauty and Esico
Product Type: Soldering Irons
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515902000
ECCN:
EAR99