33-8142

Techspray
577-33-8142
33-8142

Mfr.:

Description:
Soldering Irons SOLDERING TIP 3/16IN 33 SERIES

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical, Fine
0.8 mm
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Description/Function: Tips for Pace PS-90, PS-80, SP2A and IR70
Product Type: Soldering Irons
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 7,782 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99