33-8141

Techspray
577-33-8141
33-8141

Mfr.:

Description:
Soldering Irons SOLDERING TIP 3/16IN 33 SERIES

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Soldering Irons
RoHS:
Soldering Tips
Conical, Fine
0.4 mm
Brand: Techspray
Description/Function: Tips for Pace PS-90, PS-80, SP2A and IR70
Product Type: Soldering Irons
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 9,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.