2507-N

Techspray
577-2507-N
2507-N

Mfr.:

Description:
Soldering Flux TRACE TECH NC FLUX 11.5ml PEN

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Soldering Flux
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Flux Pens
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Soldering Flux
Factory Pack Quantity: 12
Subcategory: Solder & Equipment
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Tech Spray Trace Technologies Pens

577-2506-N
577-2505-N
577-2508-N
577-2509-GN
577-2507-N
577-1613-N
577-2111-N

SALES:

1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via UPS ground only to
any Continental United States destination.

3. There is no hazardous chemical fee.

SHIPPING:

1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via UPS ground only
to any Continental United States destination.

3. A copy of DOT-E-10232 must accompany each
shipment to qualify for shipping as a Consumer
Commodity ORM-D product.

4. There is no hazardous chemical fee.

A. The five part Hazardous Chemical Label is
not required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way
sealing method and ORM-D label must be affixed
to the top of the box.

Chemical Classification: Consumer ORM-D Commodity



5-0703-30

USHTS:
9608200000
ECCN:
EAR99