2358-50

Techspray
577-2358-50
2358-50

Mfr.:

Description:
Dry Wipes POLYURETHANE FOAM 50 PACK WIPES

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Dry Wipes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
9 in x 9 in
Polyurethane Foam
Bag
50
Not ESD Safe
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Wipes
Factory Pack Quantity: 6
Subcategory: Supplies
Type: Foam Wipe
Unit Weight: 310,711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
6307101090
ECCN:
EAR99