2343-140

Techspray
577-2343-140
2343-140

Mfr.:

Description:
Dry Wipes DELICATE 15" x 16.6" 140 COUNT WIPES

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,96 € 209,40 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Dry Wipes
RoHS:  
15 in x 16.6 in
Cellulose
Box
15
Not ESD Safe
Brand: Techspray
Product Type: Wipes
Factory Pack Quantity: 15
Subcategory: Supplies
Type: Delicate Task Wipe
Unit Weight: 446,109 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
2903290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cleanroom Wipers

Techspray Cotton Cleanroom Wipers offer high absorbency material with extra low particulate and chemical extractables. The cloths are ideal for light cleaning tasks in the laboratory, repair, and maintenance facilities to quickly and easily clean up liquid and dust. Techspray Recycled Delicate Task Wipers are available in various sizes.