2316-50

Techspray
577-2316-50
2316-50

Mfr.:

Description:
Swabs Swab 1.25mm FibOptic 50 PACK

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
24
Expected 6/2/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,71 € 41,71 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Swabs
RoHS:  
1.25 mm
Bag
Heat Sealed
50
Not ESD Safe
146.05 mm
Polypropylene
1.25 mm
Single Head
Fiber Optic
14.29 mm
Polyurethane
Point
1.25 mm
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Swabs
Factory Pack Quantity: 12
Subcategory: Supplies
Unit Weight: 49,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99