2316-1000

Techspray
577-2316-1000
2316-1000

Mfr.:

Description:
Swabs Swab 1.25mm FibOptic 1000 PACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
721,46 € 721,46 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Swabs
RoHS:  
1.25 mm
Bag
Heat Sealed
1000
Not ESD Safe
146.05 mm
Polypropylene
1.25 mm
Single Head
Fiber Optic
14.29 mm
Polyurethane
Point
1.25 mm
Brand: Techspray
Product Type: Swabs
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 699,090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
5601220010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.