2307-50

Techspray
577-2307-50
2307-50

Mfr.:

Description:
Swabs MINI TIP FOAM 50 PACK SWABS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,49 € 46,49 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Swabs
RoHS:  
3/16 in
Bag
Heat Sealed
50
Not ESD Safe
93.34 mm
Polypropylene
7.94 mm
Single Head
Mini-Tip Foam
12.7 mm
Polyurethane
Round
4.76 mm
Brand: Techspray
Product Type: Swabs
Factory Pack Quantity: 12
Subcategory: Supplies
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9616200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.