2306-50

Techspray
577-2306-50
2306-50

Mfr.:

Description:
Swabs SUPER TIP FOAM 50 PACK SWABS

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,25 € 30,25 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Swabs
RoHS:  
1/2 in
Bag
Heat Sealed
50
Not ESD Safe
101.6 mm
Polypropylene
4.76 mm
Single Head
Foam
25.4 mm
Polyurethane
Rectangular
12.7 mm
Brand: Techspray
Product Type: Swabs
Factory Pack Quantity: 12
Subcategory: Supplies
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.