2302-1000

Techspray
577-2302-1000
2302-1000

Mfr.:

Description:
Swabs ABSORB TIP FOAM 1000 PACK SWABS

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
413,59 € 413,59 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Swabs
RoHS:  
7/16 in
Bag
Heat Sealed
1000
Not ESD Safe
130.17 mm
Polypropylene
2.38 mm
Single Head
Foam
22.23 mm
Polyurethane
Rectangular
11.11 mm
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Swabs
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99