2301-1000

Techspray
577-2301-1000
2301-1000

Mfr.:

Description:
Swabs SINGLE TIP COTTON 1000 PACK SWABS

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,20 € 49,20 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Swabs
RoHS:  
3/16 in
Bag
Wrapped
1000
Not ESD Safe
136.53 mm
Wood
1.59 mm
Single Head
Cotton
12.7 mm
Cotton
Round
4.76 mm
Brand: Techspray
Product Type: Swabs
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 607,813 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
5601210090
ECCN:
EAR99