2205-8SQ

Techspray
577-2205-8SQ
2205-8SQ

Mfr.:

Description:
Chemicals WONDERMASK W 8 OZ TUBE

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Solder Masks
8 oz
Bottle
Brand: Techspray
Product Type: Chemicals
Factory Pack Quantity: 24
Subcategory: Supplies
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Tech Spray Wondermask P


577-2211-8SQ
577-2211-G
577-2211-54G
577-2211-5G
577-2205-8SQ
577-2205-G
577-2206-G
577-2207-5G
577-2204-8SQ
577-2204-G


All Techspray 2211 Wondermask P products are not perishable.
Shelf life is undefined because it is dependent on storage
conditions, not by the nature of the product itself. This
product in its original unopened container, is expected to
remain within original specifications up to 2 years if stored in
a controlled environment, 41-86F (5-30C). If a shelf life needs
to be defined for an inventory management process (e.g.
ISO9001), a date can be set based on the manufacturing date
referenced on the product label.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0312-8

Compliance Codes
USHTS:
3810905000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.