1817-500F

Techspray
577-1817500F
1817-500F

Mfr.:

Description:
Desoldering Braid / Solder Removal PROWICK .098in WIDTH BLUE 500ft LENGTH NC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Desoldering Braid / Solder Removal
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solder Braid/Solder Wick
No Clean
500 ft
2.5 mm / 0.098 in
Blue
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7413000090
USHTS:
7413001000
ECCN:
EAR99