1816-500F

Techspray
577-1816-500F
1816-500F

Mfr.:

Description:
Desoldering Braid / Solder Removal PROWICK .075in WIDTH GREEN 500ft LNTH NC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
328,78 € 328,78 €
312,53 € 3.125,30 €
296,27 € 7.406,75 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
No Clean
500 ft
1.9 mm / 0.075 in
Green
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7413000090
USHTS:
7413001000
ECCN:
EAR99