1815-10F

Techspray
577-1815-10F
1815-10F

Mfr.:

Description:
Desoldering Braid / Solder Removal PROWICK .055in WIDTH YELLOW 10ft LNTH NC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Techspray 1821-10F
Techspray
Desoldering Braid / Solder Removal PROWICK .055in WIDTH YLW 10ft LNTH AS NC

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Desoldering Braid / Solder Removal
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solder Braid/Solder Wick
No Clean
10 ft
1.4 mm / 0.055 in
Yellow
Brand: Techspray
Product Type: Solder Removal
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Unit Weight: 8,782 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Compliance Codes
USHTS:
7413005000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.