1812-5F

Techspray
577-1812-5F
1812-5F

Mfr.:

Description:
Desoldering Braid / Solder Removal PROWICK .130in WIDTH BROWN 5ft LENGTH AS

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,31 € 6,31 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Anti-Static
5 ft
3.3 mm / 0.130 in
Brown
Brand: Techspray
Product Type: Solder Removal
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Unit Weight: 12,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7413005000
JPHTS:
741300000
KRHTS:
7413000000
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.