1809-5F

Techspray
577-1809-5F
1809-5F

Mfr.:

Description:
Desoldering Braid / Solder Removal PROWICK .055in WIDTH YELLOW 5ft LENTH AS

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Anti-Static
5 ft
1.4 mm / 0.055 in
Yellow
Brand: Techspray
Product Type: Solder Removal
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Unit Weight: 5,444 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7413005000
JPHTS:
741300000
KRHTS:
7413000000
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99