1809-25F

Techspray
577-1809-25F
1809-25F

Mfr.:

Description:
Desoldering Braid / Solder Removal PROWICK .055in WIDTH YELLOW 25ft LENTH A

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,71 € 19,71 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Anti-Static
25 ft
1.4 mm / 0.055 in
Yellow
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 32,618 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900080
USHTS:
7413005000
JPHTS:
741300000
KRHTS:
7413000000
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99