1608-100FL

Techspray
577-1608-100FL
1608-100FL

Mfr.:

Description:
Pre-Saturated Wipes 70% IPA WIPES 5 X 8" FLIP TOP TUB 100CT

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Pre-Saturated Wipes
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
5 in x 8 in
Tub, Flip-Top
100
Isopropyl Alcohol
General Purpose
Not ESD Safe
Brand: Techspray
Product Type: Wipes
Factory Pack Quantity: 12
Subcategory: Supplies
Type: General Purpose Presaturated Wipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

Compliance Codes
USHTS:
2905120050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.